• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 2175N-11 Washer Wood

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Washer

Dim

(W x H x D) 200 x 100 x 250 mm

Weight

350 g

Content

1 pc(s)

Material

Wood

Width

200 mm

Height

100 mm

Depth

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1287663 Hazet 2175N-11 Washer Wood

Description

Made in Germany. · Washer (made of wood) for parallel vice 2175 N. · For installation of the vice on workbenches or tool 172 HD, 177, 180, 180 car assistant K-4. · Incl. mounting accessories.

This text is machine translated.

Features

  • Made in Germany
  • Distance plate (wooden) for machinist's vice 2175 N
  • For fixing the vice on work benches or tool trolleys Assistent 172 HD, 177, 180, 180 K-4
  • Including assembly accessories
  • Net weight: 033 kg

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.97€ 67.97*

What kind of Mobile Workshops are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)