• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9032M-53 Pneumatic sander 6.3 bar

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 125.00 / piece)
€ 125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-bar grinder

  • Symbol image for Hazet 9032M-53 Pneumatic sander 6.3 bar

Technical specifications

Product type

Pneumatic sander

Air consumption

75 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

60000 U/min

Weight

210 g

Height

1.5 cm

Length

155 cm

Width

1.5 cm

190 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1422583 Hazet 9032M-53 Pneumatic sander 6.3 bar

Description

For accurate processing of workpieces even under extremely confined spaces.

Features

  • Hose length: 1500 mm
  • air connection thread: 6.3 mm (1/4")
  • socket plug: nominal width 7.2 (inclusive)
  • hose diameter (recommended): 5 mm
  • operating pressure (bar): 6.3
  • sound power level: 90 db(A) LP W
  • vibration acceleration: 2.50 m/s2
  • chuck: 3 mm
  • sound pressure level: 83 dB(A) LP A
  • revolutions/minute: 60000

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.