• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet 9033-6 Pneumatic sander 1/4" (6.3 mm) 6.3 bar incl. case

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 715.00 / piece)
€ 715.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pneumatic sander

Features

incl. case

Tool holder

1/4" (6.3 mm)

Air consumption

113 l/min

Max. operating pressure

6.3 bar

Rotational speed (max.)

3500 U/min

Weight

1500 g

UKCA

yes

Description

To remove underbody protection, sealant, rust, corrosion, Adhesion, Paints, transparencies, labels, and to Entlackung. Contents: Multi-sander - 2 foil Eraser - 1 Adapter for foil Eraser - 1 brush strip 23 mm diameter coarse bent - 1 brush strip 11 mm diameter coarse bent - (for of underbody protection and sealing compound and entlackung with coarse sand blasting effect) - 1 brush strip 11 mm diameter fine straight-1 brush strip 23 mm diameter fine straight (for paints, buildup and rust without sandblasting effect) - 6 Eliminator Disc 1 Adapter for 11 mm diameter brush strip - 1 Adapter for single eliminator disc - 1 Adapter for double eliminator panel · Air consumption: 113 l/min. · Air connection thread: 6.3 mm = 1/4" · Operating pressure: 6.2 bar · Sound pressure level Lp A 88 dB (A) · Incl. coupling socket, normal diameter 7.2 · Length: 318 mm

Features

  • For the removal of underseal, sealing compound, rust, corrosion, paint, plastic film, labels as well as for paint stripping
  • 17-piece set, contents:
  • Multi sander
  • 2 foil erasers
  • 1 adapter for foil eraser
  • 1 brush belt 23 mm Diameter coarse and bent
  • 1 brush belt 11 mm Diameter coarse and bent - (for underseal as well as paint-stripping with coarse sand-blasting effect)
  • 1 brush belt 11 mm Diameter fine and straight
  • 1 brush belt 23 mm Diameter fine and straight - (for paint, adhesions and rust, without sand-blasting effect)
  • 6 strip wheels
  • 1 adapter for 11 mm Diameter brush belt
  • 1 adapter for single strip wheel
  • 1 adapter for double strip wheel
  • Cold insulated handle
  • Air inlet thread: 12,91 mm (1/4″)
  • Coupler plug: nominal size 72 (included)
  • Working pressure (bar): 63
  • Total length (for eClass): 318 mm
  • Net weight: 15 kg
  • Sound pressure level: 88 dB(A) Lp A
  • Revolutions per minute: 3500
  • Air requirement: 113 l/min(19 l/sec)

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.