• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hazet BitE-Box 2240N/51 Bit set 51-piece Slot, Phillips, Pozidriv, Star socket, TORX BO, Allen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star socket

TORX BO

Allen

Shape

C 6.3

Drive

1/4" (6.3 mm)

Length

25 mm

Material

Plastic

Width

8.5 cm

Height

3.5 cm

Weight

0.4 kg

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286587 Hazet BitE-Box 2240N/51 Bit set 51-piece Slot, Phillips, Pozidriv, Star socket, TORX BO, Allen

Description

Bit box is marked with identification of the individual bit-ausfuhrungen and sizes. Offset arrangement of the bits (interlaced) causes extreme space savings in the upper and lower part of the BitE-Box. New, long-time-capable clamp holder of the bits with improved holder in plastic for firm and secure fit as well as fast access.

Scope of delivery

  • Slot 4/6/8/9 mm
  • Phillips PH 1 (4x)/PH2 (2x)/PH3 (3x)
  • Pozidriv PZ 1 (3x)/PZ 2 (3x)/PZ 3
  • Female hexagon SW 2/2.5/3/4/5/6 mm
  • Torx T6/T7/T8/T9/T10/T15/T20 (2x)/T25 (2x)/T27 (2x)/T30 (2x)/T40 (2x)
  • TORX BO T10 H/ T15 H/ T20 H/ T25 H/ T27 H/ T30 H
  • Bit holder.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98€ 58.48*

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)