• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 09936 Cable trunking (L x W x H) 2000 x 20 x 10 mm 1 pc(s) Pure white

Collection
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.00)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

1 pc(s)

Factory colour

Pure white

Dim

(L x W x H) 2000 x 20 x 10 mm

Length

2000 mm

Width

20 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 365192 Heidemann 09936 Cable trunking (L x W x H) 2000 x 20 x 10 mm 1 pc(s) Pure white

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)