• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heidemann 09954 Cable trunking (L x W x H) 2000 x 30 x 15 mm 1 pc(s) Brown

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.50)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable trunking

Content

1 pc(s)

Factory colour

Brown

Dim

(L x W x H) 2000 x 30 x 15 mm

Length

2000 mm

Width

30 mm

Height

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 365198 Heidemann 09954 Cable trunking (L x W x H) 2000 x 30 x 15 mm 1 pc(s) Brown

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)