• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 23550 DL5701 Flush mount light LED (monochrome) GU5.3 35 W Stainless steel (brushed)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation spotlight round, stainless steel

  • Power= 35 W

Technical specifications

Product type

Flush mount light

Operating voltage

12 V

GU5.3

Bulb type

LED (monochrome)

35 W

Type

Circular

Recess diameter

57 mm

Recess depth

60 mm

IP20

Protection class

III

Factory colour

Stainless steel (brushed)

Material

Stainless steel

n.rel.

Light bulb included

No

Documents & Downloads

Datasheet

Datasheet 2347948 Heitronic 23550 DL5701 Flush mount light LED (monochrome) GU5.3 35 W Stainless steel (brushed)

User & Safety Instructions

User & Safety Instructions 2347948 Heitronic 23550 DL5701 Flush mount light LED (monochrome) GU5.3 35 W Stainless steel (brushed)

Description

Installation spotlight DL5701 stainless steel brushed GU5.3, for indoor use.

This text is machine translated.

Hints

Lamp not included in delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)