• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 40462 2x Floor socket IP20 Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

2-way Floor socket

  • With increased touch protection
  • IP20

Technical specifications

Product type

Floor socket

Outlets

2

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Floor

Recess-mount

Mounting depth

100 mm

Factory colour

Silver

IP20

Dim

(W x H) 160 mm x 150 mm

Width

160 mm

Height

150 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1365623 Heitronic 40462 2x Floor socket IP20 Silver

Conformity certificate

Conformity certificate 1365623 Heitronic 40462 2x Floor socket IP20 Silver

Description

High-quality casing made of zinc alloy and cover made of aluminum. 2 sockets with increased touch protection. Soft opening by pulling the slider in the direction of the arrow. With plastic cover for protection against screeds. For indoor use (IP20).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.98€ 72.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)