• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic 501011 Bulb holder adapter 230 V 60 W

EAN:
Part number:
Item no:
1/3
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lamp socket adapter ceramic E27 on GU10 max. 60W

  • Housing made of robust PBT plastic
  • Adapter from E27 socket to GU10 socket
  • Maximum power: 60W
  • For indoors IP20
  • This text is machine translated.

Technical specifications

  • Product material: Ceramic, aluminum
  • Protection class IP20
Product type

Bulb holder adapter

Type

Lamp socket adapter

n.rel.

Max. power

60 W

Suitable for

E27 to GU10

Factory colour

White

Dim

(Ø x L) 35 mm x 53 mm

Operating voltage

230 V

Length

53 mm

(Ø)

35 mm

Socket adapter

E27 to GU10

Documents & Downloads

Datasheet

Datasheet 2332331 Heitronic 501011 Bulb holder adapter 230 V 60 W

User & Safety Instructions

User & Safety Instructions 2332331 Heitronic 501011 Bulb holder adapter 230 V 60 W

What kind of Light Bulb Holders are you looking for?

More interesting products

(*All information is plus legal VAT)