• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic PRONTO 500638 LED ceiling light Built-in LED 24 W LED (monochrome) White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 500638 PRONTO Wall/ceiling lamp LED, 24W, warm white

  • Power= 24 W
  • Total luminous flux= 2160 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED ceiling light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

24 W

24 W

Radiation angle

120°

Protection class

II

IP54

Factory colour

White

Material

Plastic

Weight

0.76 kg

Dim

(Ø x H) 330 mm x 49 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

2160 lm

Height

49 mm

(Ø)

330 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252142 Heitronic PRONTO 500638 LED ceiling light Built-in LED 24 W LED (monochrome) White

Description

Elegant and timeless design
Simple ceiling installation by bayonet lock
Service life 30,000 hours.

This text is machine translated.

Features

  • 230V AC
  • Matte Light emission area
  • Light color: 3000 K
  • Angle of radiation: 120°
  • Protection class 2
  • Housing color: White
  • Ra 80

Scope of delivery

  • LED wall / ceiling lamp PRONTO

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)