• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic SATURN 36886 Wall light E-27 12 W LED (monochrome) Stainless steel

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic 36886 SATURN Wall Lamp E27, max. 12W LED

  • Power= 12 W

Technical specifications

Product type

Wall light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

12 W

12 W

Protection class

I

IP44

Factory colour

Stainless steel

Material

Stainless steel

Weight

1.125 kg

Dim

(W x H x D) 155 x 340 x 120 mm

n.rel.

Light bulb included

No

Width

155 mm

Height

340 mm

Depth

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2252183 Heitronic SATURN 36886 Wall light E-27 12 W LED (monochrome) Stainless steel

Description

Elegance made of robust stainless steel – SATURN brings elegant flair to the outdoor area.

This text is machine translated.

Features

  • 230V AC
  • Max. 12W LED
  • IP44 | PROTECTION CLASS 1

Scope of delivery

  • Heitronic 36886 SATURN Wall Lamp E27, max. 12W LED

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.77*

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)