• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic VO-501421 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 20 W White

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Heitronic LED wall and ceiling light ALLROUNDER 20 watt circular 230 mm

  • Power= 20 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Long connecting cables, 300 mm
  • Angle of radiation: 110°
Dim

(Ø x H) 230 mm x 38 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

162

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

38 mm

Built-in LED

Rating per bulb

20 W

20 W

(Ø)

230 mm

Protection class

II

IP20

Factory colour

White

Material

PC

Aluminium

n.rel.

Colour rendering index

82

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1800 lm

1800 lm

Documents & Downloads

Datasheet

Datasheet 3190888 Heitronic VO-501421 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 20 W White

User & Safety Instructions

User & Safety Instructions 3190888 Heitronic VO-501421 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 20 W White

Description

This lamp has many applications, whether as wall or ceiling lamp, surface-mounted or flush-mounted. Suitable for all ceiling openings of 65 - 155 mm. 300 mm cable with free ends and AEH cover made of clear polycarbonate, as a result of which the light radiates at the side also. High light output with high light yield.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)