• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hekatron Basis X Wireless hub network-compatible battery-powered

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hekatron Wireless hub Basis X 31-5200001-11-02 network-compatible

  • Plug & PlayUp to 30 smoke detectors can be networked
  • Symbol image for Hekatron Basis X Wireless hub network-compatible battery-powered
  • Black logo with a golden border: On the left 'VdS', on the right 'Trust through Security' in golden lettering.

Technical specifications

  • Radio frequency: 868 MHz
  • Maximum range: 100 m
  • Battery life: Typical 10 years supply via smoke detector
Product type

Wireless hub

Power supply (LOV)

battery-powered

Detector features

network-compatible

Certification

VdS-certified

Content

1 pc(s)

Weight

10 g

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1519116 Hekatron Basis X Wireless hub network-compatible battery-powered

Warranty Terms

Warranty Terms 1519116 Hekatron Basis X Wireless hub network-compatible battery-powered

Description

Radio module for wireless networking of several smoke detector Genius Plus X or Genius Hx ® with each other for comprehensive signalling an alarm.

This text is machine translated.

Features

  • Fast forward the alarm and alarm localization
  • Power supply via Genius Plus X, typical battery life 10 years
  • VdS3515, VdS G 215027
  • Fire protection made in Germany
  • Repeater to forward the alarm
  • Identification code.

Scope of delivery

  • Radio Module Base X
  • Rubber rings for fixing of the radio module
  • Quick guide.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)