• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hekatron FM.Pro X Wireless hub network-compatible (W x D) 60 mm x 78 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

417 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hekatron Wireless hub FM.Pro X 31-5200001-12-02 network-compatible

  • For wireless networking of several Genius smoke detector unitsRepeater for transfer of alarm

Technical specifications

  • Power supply: Via Genius Plus X.Frequency range 868.3 MHz in the SRD band
Product type

Wireless hub

Detector features

network-compatible

Dim

(W x D) 60 mm x 78 mm

Content

1 pc(s)

Weight

12 g

Width

60 mm

Depth

78 mm

Material

Plastic

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2865652 Hekatron FM.Pro X Wireless hub network-compatible (W x D) 60 mm x 78 mm

User & Safety Instructions

User & Safety Instructions 2865652 Hekatron FM.Pro X Wireless hub network-compatible (W x D) 60 mm x 78 mm

Warranty Terms

Warranty Terms 2865652 Hekatron FM.Pro X Wireless hub network-compatible (W x D) 60 mm x 78 mm

Description

Radio module for wireless networking of several smoke detectors Genius Plus X or Genius HX and several alarm lines with each other via collective alarm lines for comprehensive signaling in large buildings. Properties:Radio-route monitoring for reporting failure from the radio network (max. 20 radio subscribers per line)Six collective alarm lines for alarming at a central point, e.g. in the staircase, 30 detectors per line possible, up to 70 individual lines possibleProgramming via rotary switchOne-man commissioningMaintenance and range measurementFast alarm localizationPower supply via Genius Plus X or Genius HXTypical battery life of 10 yearsVdS 3515, VdS G 215027Fire protection made in Germany.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)