Hekatron Smoke detector frame Genius VE30 31-4100026-01-01 30-piece set
Pack of 30Socket compatible with all Genius base
Technical specifications
Product type
Smoke detector frame
Dim
(Ø x H) 150 mm x 14.7 mm
Content
30 pc(s)
Width
150 mm
Height
14.7 mm
(Ø)
150 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2865650 Hekatron Genius VE30 Smoke detector frame 30-piece set (Ø x H) 150 mm x 14.7 mm
Description
Visor ring Genius for retrofitThe blending ring Genius is used when smoke detectors of other manufacturers are replaced by Genius smoke detectors. It thereby covers unaesthetic holes, retaining residues or discoloration on the ceiling, which would otherwise make it necessary to use a painting.No separate assembly required - is plugged onto the Genius socket before mounting the socket.
This text is machine translated.
Description
Visor ring Genius for retrofitThe blending ring Genius is used when smoke detectors of other manufacturers are replaced by Genius smoke detectors. It thereby covers unaesthetic holes, retaining residues or discoloration on the ceiling, which would otherwise make it necessary to use a painting.No separate assembly required - is plugged onto the Genius socket before mounting the socket.
This text is machine translated.
What kind of Smoke Detectors & Fire Alarms are you looking for?