• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hekatron KonexXt CO One Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CO CO CO CO CO CO CO CO CO CO CO CO CO CO detector

  • Reliably warns of CO-risks
  • 10 years sensor performance
  • Easy testing of the functionality

Technical specifications

  • Protection class: IP42
  • Operating temperature -10 to +40 oC
  • Acoustic alarm 85 dBA/1 m
  • Certification EN50291-1
  • Sensor: Electrochemical
Product type

Carbon monoxide detector

Detector features

incl. 10-year battery

detects

Carbon monoxide

Power supply (LOV)

battery-powered

Width

11.2 cm

Height

11 cm

Depth

3.2 cm

Weight

186 g

Content

1 pc(s)

Dim

(W x H x D) 11.2 x 11 x 3.2 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2900966 Hekatron KonexXt CO One Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide

User & Safety Instructions

User & Safety Instructions 2900966 Hekatron KonexXt CO One Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide

Description

The KonexXt CO One from Hekatron is a carbon monoxide warning device for use in homes, apartments and rooms with similar residential uses. It detects carbon monoxide and alerts at hazardous concentrations that may occur when operating combustion devices such as gas heaters, fireplaces, ovens, grills and open fireplaces.

Electrochemical carbon monoxide sensor
Through its electrochemical carbon monoxide sensor, the detector detects CO concentrations in the range from 30 to 999 ppm.

10 years life without battery change
Thanks to the built-in 3 V lithium manganese battery, the detector has a typical service life of 10 years from initial operation.

Warning of the end of life
The detector warns with an audio and visual signal 30 days before the end of its life.

Acoustic signaling 85 dB(A)
In the case of an alarm (from 50 ppm), an acoustic signal occurs via the integrated horn with a sound pressure level of 85 dB(A) at a distance of 3 m. An error or the end of life is also signaled acoustically.

Visual signaling
The optical signaling takes place via 3 LEDs. A green LED indicates operational readiness (Power), a red LED an alarm or an alarm memory entry (ALARM) and a yellow LED indicates an error or the end of life (FAULT).

Display
The display shows the currently measured CO concentration in the air as well as the activated mute function, the maximum value in the alarm memory, a weak battery (end of life) and a device error.

Multifunction button
To activate the test alarm or mute, and to query and clear the alarm memory.

Test alarm
The multifunctional button can be used to trigger a TEST alarm with increasing signal tone, in order to check the function of the detector once a month after the manufacturer has recommended it.

Mute switch
In the case of an alarm with CO concentration below 150 ppm or an error, a brief mute function (SILENCE) can be activated via the multifunctional button.

Alarm memory
An alarm is signaled for 48 hours in the display. After this, the last saved maximum value can be called and deleted via the multifunctional button.

Wall mount option
The detector can be wall-mounted using the mounting material supplied (mounting plate, dowels and screws). Alternatively, the inclined actuator can also be set up freely, e.g. on a table.

Tested according to EN 50291-1
The detector is tested according to the standard for electrical devices for detecting carbon monoxide in residential buildings. It conforms to type B (for optical and acoustic alarm only).

This text is machine translated.

Features

  • Electrochemical carbon monoxide sensor
  • 10 years life without battery change
  • Warning of the end of life
  • Acoustic signaling 85 dB(A)
  • Visual signaling
  • Display
  • Multifunction button
  • Test alarm
  • Mute switch
  • Alarm memory
  • Wall mount option
  • Tested according to EN 50291-1

Scope of delivery

  • CO CO CO CO CO CO CO CO CO CO CO CO CO CO detector
  • Fitting Material
  • User manual.

Hints

Please note that the battery is installed permanently in this device and cannot be replaced.

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)