• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 10070 0 Centre drill bit 152 mm cobalt 1 pc(s)

1/2
Product type
Centre drill bit
Drill hole Ø
152 mm
Material
HSS
Working length
32 mm
Tool holder
SDS-Plus
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Centre drill bit

Drill hole Ø

152 mm

Material

HSS

Material properties

cobalt

Working length

32 mm

Length

66 mm

Tool holder

SDS-Plus

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802737 Heller 10070 0 Centre drill bit 152 mm cobalt 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802737 Heller 10070 0 Centre drill bit 152 mm cobalt 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)