• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 50103 3 Hole saw shank 152 mm 1 pc(s)

1/2
Product type
Hole saw shank
Drill hole Ø
152 mm
Working length
32 mm
Tool holder
Hex shank
Length
66 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw shank

Drill hole Ø

152 mm

Working length

32 mm

Length

66 mm

Tool holder

Hex shank

Height

152 mm

Width

152 mm

Documents & Downloads

Datasheet

Datasheet 802742 Heller 50103 3 Hole saw shank 152 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802742 Heller 50103 3 Hole saw shank 152 mm 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)