
Heller 17731 3 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Total length 26 mm rolled DIN 33
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
- Tip angle
135°
- Content
1 Set
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Total length
26 mm
- Weight
103 g
- Height
50 mm
- Length
26 mm
- Width
50 mm
Documents & Downloads
Datasheet
Datasheet 802005 Heller 17731 3 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Total length 26 mm rolled DIN 33
User & Safety Instructions
User & Safety Instructions 802005 Heller 17731 3 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm Total length 26 mm rolled DIN 33
Description
Scope of delivery
- 2, 3, 4, 5, 6 and 8 mm.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 55.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































