
Number (Package size 2 pc(s))
Total (€ 3.79 / piece)
€ 3.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
1 mm
- Content
2 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
1 mm
- Working length
12 mm
- Total length
34 mm
- Weight
2.5 g
- Length
34 mm
Documents & Downloads
Datasheet
Datasheet 802016 Heller 17760 3 HSS Metal twist drill bit 1 mm Total length 34 mm rolled Cylinder shank 2 pc(s)
User & Safety Instructions
User & Safety Instructions 802016 Heller 17760 3 HSS Metal twist drill bit 1 mm Total length 34 mm rolled Cylinder shank 2 pc(s)
Description
Features
- Ideal for drillings in alloyed and unalloyed steel
- Precision ground in accordance with DIN 338 RN for excellent measurement accuracy of the drilling
- cross polished section and 135 ° point angle for optimum centring with drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 2 items.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.77*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























