• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 17766 5 HSS Metal twist drill bit 3.3 mm Total length 65 mm rolled DIN 338 Cylinder shank 2 pc(s)

1/3
Product type
Metal twist drill bit
Drill hole Ø
3.3 mm
Content
2 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

3.3 mm

Content

2 pc(s)

Material

HSS

Material properties

rolled

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Shank Ø

3.3 mm

Working length

36 mm

Total length

65 mm

Weight

8.3 g

Length

65 mm

Documents & Downloads

Datasheet

Datasheet 802045 Heller 17766 5 HSS Metal twist drill bit 3.3 mm Total length 65 mm rolled DIN 338 Cylinder shank 2 pc(s)

User & Safety Instructions

User & Safety Instructions 802045 Heller 17766 5 HSS Metal twist drill bit 3.3 mm Total length 65 mm rolled DIN 338 Cylinder shank 2 pc(s)

Description

Features

  • Ideal for drillings in alloyed and unalloyed steel
  • Precision ground in accordance with DIN 338 RN for excellent measurement accuracy of the drilling
  • cross polished section and 135 ° point angle for optimum centring with drilling
  • High rotational accuracy as per DIN 1414.

Scope of delivery

  • 2 items.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)