
Number (Package size 3 pc(s))
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
1 mm
- Content
3 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
1 mm
- Working length
12 mm
- Total length
34 mm
- Weight
2.7 g
- Length
34 mm
Documents & Downloads
Datasheet
Datasheet 802149 Heller 17790 0 HSS Metal twist drill bit 1 mm Total length 34 mm rolled Cylinder shank 3 pc(s)
User & Safety Instructions
User & Safety Instructions 802149 Heller 17790 0 HSS Metal twist drill bit 1 mm Total length 34 mm rolled Cylinder shank 3 pc(s)
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long life
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN.
Scope of delivery
- 3 items.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 43.77*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































