
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
2.3 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
2.3 mm
- Working length
27 mm
- Total length
53 mm
- Weight
17 g
- Length
53 mm
Documents & Downloads
Datasheet
Datasheet 802167 Heller 18463 2 HSS Metal twist drill bit 2.3 mm Total length 53 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802167 Heller 18463 2 HSS Metal twist drill bit 2.3 mm Total length 53 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drilling holes in unalloyed steels
- Cone shaped section with 118 ° point angle for long life
- Reliable HSS driller with consistent spiral density
- Precision tool according to DIN 338 RN.
Scope of delivery
- 10-piece.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 45.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























