
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
1.7 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
1.7 mm
- Working length
20 mm
- Total length
43 mm
- Weight
9.8 g
- Length
43 mm
Documents & Downloads
Datasheet
Datasheet 802025 Heller 21128 4 HSS Metal twist drill bit 1.7 mm Total length 43 mm rolled DIN 338 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802025 Heller 21128 4 HSS Metal twist drill bit 1.7 mm Total length 43 mm rolled DIN 338 Cylinder shank 10 pc(s)
Description
Features
- Ideal for drillings in alloyed and unalloyed steel
- Precision ground in accordance with DIN 338 RN for excellent measurement accuracy of the drilling
- cross polished section and 135 ° point angle for optimum centring with drilling
- High rotational accuracy as per DIN 1414.
Scope of delivery
- 10-piece.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 49.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























