
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
3.5 mm
- Tip angle
135°
- Content
1 pc(s)
- Material
HSS
- Material properties
cobalt
- Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
- Tool holder
Cylinder shank
- Shank Ø
3.5 mm
- Working length
39 mm
- Total length
70 mm
- Weight
6.1 g
- Length
70 mm
Documents & Downloads
Datasheet
Datasheet 803860 Heller 21228 1 HSS Metal twist drill bit 3.5 mm Total length 70 mm cobalt DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803860 Heller 21228 1 HSS Metal twist drill bit 3.5 mm Total length 70 mm cobalt DIN 338 Cylinder shank 1 pc(s)
Description
Features
- For numerous drills in high-alloy steel and stainless steel
- cross polished section and 135 ° point angle for optimum, precise drilling
- uses a special HSS steel with 5% cobalt
- Precision tool according to DIN 338 RN for excellent measurement accuracy of the drilling
- High rotational accuracy as per DIN 1414.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 45.77*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























