• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 21233 5 HSS Metal twist drill bit 5 mm Total length 86 mm cobalt DIN 338 Cylinder shank 1 pc(s)

1/3
Product type
Metal twist drill bit
Drill hole Ø
5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Stainless steel
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

5 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS

Material properties

cobalt

Material suitability

Metal

Non-ferrous metal

Stainless steel

Plastic

Tool holder

Cylinder shank

Shank Ø

5 mm

Working length

52 mm

Total length

86 mm

Weight

11.7 g

Length

86 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802858 Heller 21233 5 HSS Metal twist drill bit 5 mm Total length 86 mm cobalt DIN 338 Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802858 Heller 21233 5 HSS Metal twist drill bit 5 mm Total length 86 mm cobalt DIN 338 Cylinder shank 1 pc(s)

Description

Features

  • For numerous drills in high-alloy steel and stainless steel
  • cross polished section and 135 ° point angle for optimum, precise drilling
  • uses a special HSS steel with 5% cobalt
  • Precision tool according to DIN 338 RN for excellent measurement accuracy of the drilling
  • High rotational accuracy as per DIN 1414.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)