
Highlights & Details
HSS Stahlb. Long DIN 340 5 mm-bag contains 1 piece
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 340
- Drill hole Ø
5 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
5 mm
- Working length
87 mm
- Total length
132 mm
- Weight
19.5 g
- Length
132 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802374 Heller 21359 2 HSS Metal twist drill bit 5 mm Total length 132 mm rolled DIN 340 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802374 Heller 21359 2 HSS Metal twist drill bit 5 mm Total length 132 mm rolled DIN 340 Cylinder shank 1 pc(s)
Description
Features
- Extra long for large hole depths, such as holes by bore sockets
- precision grinding grooves and diameter for excellent centring
- Made in accordance with DIN 340
- Reinforced Core - thereby particularly break-proof.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 44.77*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























