• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 21368 4 HSS Metal twist drill bit 8.5 mm Total length 165 mm rolled DIN 340 Cylinder shank 1 pc(s)

1/3
Product type
Metal twist drill bit
Drill hole Ø
8.5 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS Stahlb. Long DIN 340 8.5 mm-bag contains 1 piece

  • Oval shape with the inscription 'CYL' at the top and a cylindrical form in the lower section.

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 340

Drill hole Ø

8.5 mm

Content

1 pc(s)

Material

HSS

Material properties

rolled

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Shank Ø

8.5 mm

Working length

109 mm

Total length

165 mm

Weight

57.1 g

Length

165 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802389 Heller 21368 4 HSS Metal twist drill bit 8.5 mm Total length 165 mm rolled DIN 340 Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802389 Heller 21368 4 HSS Metal twist drill bit 8.5 mm Total length 165 mm rolled DIN 340 Cylinder shank 1 pc(s)

Description

Features

  • Extra long for large hole depths, such as holes by bore sockets
  • precision grinding grooves and diameter for excellent centring
  • Made in accordance with DIN 340
  • Reinforced Core - thereby particularly break-proof.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)