
Highlights & Details
HSS Stahlb. Long DIN 340 4.5 mm Pack contents: 10 pieces
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 340
- Drill hole Ø
4.5 mm
- Content
10 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
4.5 mm
- Working length
82 mm
- Total length
126 mm
- Weight
128.5 g
- Length
126 mm
Documents & Downloads
Datasheet
Datasheet 802372 Heller 21387 5 HSS Metal twist drill bit 4.5 mm Total length 126 mm rolled DIN 340 Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 802372 Heller 21387 5 HSS Metal twist drill bit 4.5 mm Total length 126 mm rolled DIN 340 Cylinder shank 10 pc(s)
Description
Features
- Extra long for large hole depths, such as holes by bore sockets
- precision grinding grooves and diameter for excellent centring
- Made in accordance with DIN 340
- Reinforced Core - thereby particularly break-proof.
Scope of delivery
- 10-piece.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 59.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























