
Number (Package size 10 pc(s))
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Double-end drill bit
- Drill hole Ø
4.8 mm
- Content
10 pc(s)
- Material
HSS
- Material suitability
Metal
Sheet metal
- Tool holder
Cylinder shank
- Shank Ø
4.8 mm
- Working length
17 mm
- Total length
62 mm
- Weight
84.8 g
- Drill features
Twin tip
- Length
62 mm
Documents & Downloads
Datasheet
Datasheet 803841 Heller 21417 9 HSS Double-end drill bit 4.8 mm Total length 62 mm Cylinder shank 10 pc(s)
User & Safety Instructions
User & Safety Instructions 803841 Heller 21417 9 HSS Double-end drill bit 4.8 mm Total length 62 mm Cylinder shank 10 pc(s)
Description
Features
- Double-sided-quick change is possible
- thin sheet metal drill bits for body and metal construction as well as for hollow rivet holes
- precision grinding grooves and diameter for excellent dimensional accuracy
- High concentricity.
Scope of delivery
- 10-piece.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























