
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 345
- Drill hole Ø
21 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
MK2
- Working length
145 mm
- Total length
243 mm
- Weight
342.5 g
- Length
243 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802487 Heller 21498 8 HSS Metal twist drill bit 21 mm Total length 243 mm DIN 345 MK2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802487 Heller 21498 8 HSS Metal twist drill bit 21 mm Total length 243 mm DIN 345 MK2 1 pc(s)
Description
Features
- Cone shaped ship with 118 ° point angle for maximum long shelf-life
- Morse taper recording according to DIN 345
- Good chip removal and concentricity
- Diameter Tolerance to h8.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 61.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























