
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 345
- Drill hole Ø
27 mm
- Drill hole Ø tolerance limit
h 8
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
MK3
- Working length
170 mm
- Total length
291 mm
- Weight
689.9 g
- Length
291 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803818 Heller 21510 7 HSS Metal twist drill bit 27 mm Total length 291 mm DIN 345 MK3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803818 Heller 21510 7 HSS Metal twist drill bit 27 mm Total length 291 mm DIN 345 MK3 1 pc(s)
Description
Features
- Cone shaped ship with 118 ° point angle for maximum long shelf-life
- Morse taper recording according to DIN 345
- Good chip removal and concentricity
- Diameter Tolerance to h8.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 76.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























