
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
20 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
rolled
- Material suitability
Metal
Non-ferrous metal
Plastic
- Tool holder
Cylinder shank
- Shank Ø
13 mm
- Working length
140 mm
- Total length
205 mm
- Weight
210.5 g
- Length
205 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802453 Heller 21562 6 HSS Metal twist drill bit 20 mm Total length 205 mm rolled DIN 338 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802453 Heller 21562 6 HSS Metal twist drill bit 20 mm Total length 205 mm rolled DIN 338 Cylinder shank 1 pc(s)
Description
Features
- Stepped shaft allows holes larger diameters in a small drill chuck and in hand drills
- Cone shaped section with 118 ° point angle for maximum long shelf-life
- Ideal for drillings in alloyed and unalloyed steels up to 1100 N/mm².
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 58.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























