• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 26036 7 HSS Metal twist drill bit 10 mm Total length 165 mm Cylinder shank 1 pc(s)

1/2
Product type
Metal twist drill bit
Drill hole Ø
10 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

Drill hole Ø

10 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Non-ferrous metal

Tensile strength (max.)

1100 N/mm²

Tool holder

Cylinder shank

Shank Ø

10 mm

Working length

76 mm

Total length

165 mm

Weight

60 g

Drill hole diameter

6 - 10 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 802407 Heller 26036 7 HSS Metal twist drill bit 10 mm Total length 165 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 802407 Heller 26036 7 HSS Metal twist drill bit 10 mm Total length 165 mm Cylinder shank 1 pc(s)

Description

Features

  • Stepped shaft allows holes larger diameters in a small drill chuck and in hand drills
  • Cone shaped section with 118 ° point angle for maximum long shelf-life
  • Ideal for drillings in alloyed and unalloyed steels up to 1100 N/mm².

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)