1/2
Metal twist drill bit
14.5 mm
118°
1 pc(s)
HSS
Metal
Plastic
Non-ferrous metal
1100 N/mm²
Cylinder shank
12.5 mm
76 mm
156 mm
130 g
156 mm
14 mm
not relevant
Datasheet 802429 Heller 26045 9 HSS Metal twist drill bit 14.5 mm Total length 156 mm Cylinder shank 1 pc(s)
User & Safety Instructions 802429 Heller 26045 9 HSS Metal twist drill bit 14.5 mm Total length 156 mm Cylinder shank 1 pc(s)
The necessary accessories are required to use the article as described.