
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
15.5 mm
- Tip angle
118°
- Content
1 pc(s)
- Material
HSS
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tensile strength (max.)
1100 N/mm²
- Tool holder
Cylinder shank
- Shank Ø
12.5 mm
- Working length
76 mm
- Total length
156 mm
- Weight
145 g
- Length
156 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 803814 Heller 26047 3 HSS Metal twist drill bit 15.5 mm Total length 156 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 803814 Heller 26047 3 HSS Metal twist drill bit 15.5 mm Total length 156 mm Cylinder shank 1 pc(s)
Description
Features
- Stepped shaft allows holes larger diameters in a small drill chuck and in hand drills
- Cone shaped section with 118 ° point angle for maximum long shelf-life
- Ideal for drillings in alloyed and unalloyed steels up to 1100 N/mm².
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 52.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























