
Technical specifications
- Product type
Metal twist drill bit
- DIN standard
DIN 1869
- Drill hole Ø
4.5 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- Shank Ø
4.5 mm
- Working length
160 mm
- Total length
235 mm
- Weight
27.9 g
- Length
235 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 802574 Heller 26122 7 HSS Metal twist drill bit 4.5 mm Total length 235 mm cut DIN 1869 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 802574 Heller 26122 7 HSS Metal twist drill bit 4.5 mm Total length 235 mm cut DIN 1869 Cylinder shank 1 pc(s)
Description
Features
- Special HSS twist drill bits to DIN 1869 for extra-deep holes and low-lying holes
- special helical design for high rotational accuracy and stability of form of the drill
- Fast chip removal by Parabolic-Wendel
- regular air speeds up the drilling process and increases the service life
- for a variety of metals up to a strength of 900 N/mm².
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 61.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























