
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Metal twist drill bit
- Drill hole Ø
8 mm
- Content
1 pc(s)
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- Working length
75 mm
- Total length
117 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1216531 Heller 28644 2 HSS Metal twist drill bit 8 mm Total length 117 mm cut Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1216531 Heller 28644 2 HSS Metal twist drill bit 8 mm Total length 117 mm cut Cylinder shank 1 pc(s)
Description
Features
- Drilling without center punch
- HSS-G quality for high durability
- Self-centering W-tip
- fully polished spiral design
- Almost burr-free, precise and circular holes
- good results even in thin metal sheet
- Ideal for battery and stand drill machines.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.47*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























