
Heller 28706 7 HSS Metal twist drill bit set 19-piece 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm cut Cy
Technical specifications
- Product type
Metal twist drill bit set
- Drill hole Ø
1 mm
2 mm
3 mm
4 mm
5 mm
6 mm
7 mm
8 mm
9 mm
10 mm
- Content
1 Set
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tool holder
Cylinder shank
Documents & Downloads
Datasheet
Datasheet 1216543 Heller 28706 7 HSS Metal twist drill bit set 19-piece 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm cut Cy
User & Safety Instructions
User & Safety Instructions 1216543 Heller 28706 7 HSS Metal twist drill bit set 19-piece 1 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm cut Cy
Description
Features
- Drilling without center punch
- HSS-G quality for high durability
- Self-centering W-tip
- fully polished spiral design
- Almost burr-free, precise and circular holes
- good results even in thin metal sheet
- Ideal for battery and stand drill machines.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 137.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























