• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Allmat 3725 25988 0 Hole saw 65 mm carbide-tipped 1 pc(s)

1/3
Product type
Hole saw
Drill hole Ø
65 mm
Material
Carbide metal
Material suitability
Wood
Stone
Masonry
Plastic
Working length
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

65 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Wood

Stone

Masonry

Plastic

Working length

65 mm

Length

60 mm

Height

65 mm

Width

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 803589 Heller Allmat 3725 25988 0 Hole saw 65 mm carbide-tipped 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803589 Heller Allmat 3725 25988 0 Hole saw 65 mm carbide-tipped 1 pc(s)

Description

Features

  • Ideal for all trades: Recessed cans & drains quickly
  • Universal use in a variety of materials
  • Long-life through carbide cutting edges can be sharpened hard metal cut
  • Exact positioning during spot drilling with center drill bit.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)