Image similar
Data transfer cable
LifYCY
6 x
0.2 mm²
Yes (1)
3 x 2 x 0.2 mm²
PVC coating
highly flexible
paired
Shielded
incl. graduation (metres)
largely oil-resistant
Flame-retardant
6.10 mm
Grey
500 m
1200 V
5
10
Yes
No
No
Yes
15988-500
PVC
Complies with DIN 47100
Plain Cu braid, super fine wire (0.05 mm single wire diameter)
Yes
-5 °C
+70 °C
-40 °C
+70 °C
350 V
15988-500
User & Safety Instructions 3042324 HELU 15988-500 Data transfer cable LifYCY 3 x 2 x 0.2 mm² Grey 500 m
The necessary accessories are required to use the article as described.