
Image similar
Data transfer cable
LifYCY
8 x
0.20 mm²
Yes (1)
4 x 2 x 0.20 mm²
Colour-coded
Flame-retardant
Common shield
highly flexible
incl. graduation (metres)
Oil-resistant
6.60 mm
Grey
100 m
1200
5
10
Yes
No
No
Yes
15989
PVC
Bare copper wire, super fine wire
-5 °C
70 °C
-40 °C
70 °C
100 m
LifYCY
User & Safety Instructions 2197102 HELU 15989 Data transfer cable LifYCY 4 x 2 x 0.20 mm² Grey 100 m
The necessary accessories are required to use the article as described.