Image similar
Data transfer cable
LifYCY
10 x
0.2 mm²
Yes (1)
5 x 2 x 0.2 mm²
PVC coating
highly flexible
paired
Shielded
incl. graduation (metres)
largely oil-resistant
Flame-retardant
7.90 mm
Grey
100 m
1200 V
5
10
Yes
No
No
Yes
15990
PVC
According to DIN 47100
Bare copper wire, super fine wire (single wire diameter 0.05 mm)
-5 °C
+70 °C
-40 °C
+70 °C
350 V
LifYCY
User & Safety Instructions 2197111 HELU 15990 Data transfer cable LifYCY 5 x 2 x 0.2 mm² Grey 100 m
The necessary accessories are required to use the article as described.