• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 15991 Data transfer cable LifYCY 6 x 2 x 0.2 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
12 x
Cross section (each core)
0.2 mm²
Cable features
Colour-coded
Flame-retardant
Common shield
highly flexible
incl. graduation (metres)
Oil-resistant
Cable type
LifYCY
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data transfer cable

Cable type

LifYCY

No. of leads

12 x

Cross section (each core)

0.2 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

6 x 2 x 0.2 mm²

Cable features

Colour-coded

Flame-retardant

Common shield

highly flexible

incl. graduation (metres)

Oil-resistant

Outside Ø

8.30 mm

Factory colour

Grey

Content

100 m

Test voltage

1200 V

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

15991

Insulation material

PVC

Core layout

Bare copper wire, super fine wire

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

70 °C

Peak operating voltage

350 V

Max. length sold by the metre

100 m

Type

LifYCY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197106 HELU 15991 Data transfer cable LifYCY 6 x 2 x 0.2 mm² Grey 100 m