
Highlights & Details
RG coaxial cable
- Flexible inner conductor
- Sold by the metre
- This text is machine translated.
Technical specifications
- Product type
Coax
- Cable type
RG62 A/U
- Impedance
93 Ω
- Cable features
double shielding
Braided shield
Metal foil shield
flexible core
- Core Ø
0.65 mm
- Factory colour
Black
- Outside Ø
6.15 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
40005
- Insulation material
PVC
- Min. temperature range (fixed installation)
-35 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (flexible installation)
+80 °C
- Type
A/U RG62
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 558443 HELU 40005 Coax Outside diameter: 6.15 mm RG62 A/U 93 Ω Black Sold per metre
User & Safety Instructions
User & Safety Instructions 558443 HELU 40005 Coax Outside diameter: 6.15 mm RG62 A/U 93 Ω Black Sold per metre
Description
In the high-frequency transmission technology, especially in transmitting and receiving systems, computer sector, industrial and entertainment electronics. Because of their different electronic, thermal and mechanical options depending on the type of cable to be used in the gigahertz range.
The materials used in manufacturing are silicon and cadmium-free and free of paint-wetting impairment substances
RG coaxial cable types according to the US Military Specification MIL-C-17
RG/U: R = Radio, G = Guide, U = Utility
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 131.07*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































