• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU JZ-500 PUR Control lead 3 G 0.75 mm² Grey 23330-1000 1000 m

Image similar
Product type
Control lead
No. of leads
3 G
Cross section (each core)
0.75 mm²
Cable type
JZ-500 PUR
Outside Ø
5.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

3 G

Content

1000 m

Cross section (each core)

0.75 mm²

Cable features

incl. graduation (metres)

Flame-retardant

Charpy impact tested

UV-resistant

Ozone-resistant

Cable type

JZ-500 PUR

Outside Ø

5.60 mm

Packaged

Yes

Wire ID code

DIN VDE 0293

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

No

Manufacturer part #

23330-1000

Factory colour

Grey

Insulation material

PUR

Insulation

PVC

Core layout

Plain Cu braid, according to DIN VDE 0295 class 5, fine strand

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Number-coded

Yes

Cross section

3 G 0.75 mm²

RoHS-compliant

Yes

Suited for cable carriers

No

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-15 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

23330-1000

Documents & Downloads

Datasheet

Datasheet 3040282 HELU JZ-500 PUR Control lead 3 G 0.75 mm² Grey 23330-1000 1000 m

User & Safety Instructions

User & Safety Instructions 3040282 HELU JZ-500 PUR Control lead 3 G 0.75 mm² Grey 23330-1000 1000 m