Image similar
Control lead
3 G
500 m
1 mm²
Ozone-resistant
UV-resistant
PUR coating
Charpy impact tested
incl. graduation (metres)
JZ-500 PUR
5.90 mm
Yes
DIN VDE 0293
4
10
No
23345-500
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
3 G 1 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
23345-500
Datasheet 3042393 HELU JZ-500 PUR Control lead 3 G 1 mm² Grey 23345-500 500 m
User & Safety Instructions 3042393 HELU JZ-500 PUR Control lead 3 G 1 mm² Grey 23345-500 500 m
The necessary accessories are required to use the article as described.