Image similar
Control lead
3 G
100 m
1 mm²
Ozone-resistant
UV-resistant
PUR coating
Charpy impact tested
incl. graduation (metres)
JZ-500 PUR
5.90 mm
Yes
DIN VDE 0293
4
10
No
23345
Grey
PUR
PVC
Plain copper wire, according to DIN VDE 0295, class 5, fine wire
PVC
100 m
No
500 V
300 V
Yes
3 G 1 mm²
No
+80 °C
-15 °C
+80 °C
-40 °C
JZ-500 PUR
Datasheet 1973021 HELU JZ-500 PUR Control lead 3 G 1 mm² Grey 23345 100 m
User & Safety Instructions 1973021 HELU JZ-500 PUR Control lead 3 G 1 mm² Grey 23345 100 m
The necessary accessories are required to use the article as described.