Image similar
Control lead
4 G
500 m
0.50 mm²
incl. graduation (metres)
UV-resistant
Ozone-resistant
Charpy impact tested
JZ-500 PUR
5.50 mm
Yes
DIN VDE 0293
4
7.5
No
23317-500
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
4 G 0.50 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
23317-500
Datasheet 3042509 HELU JZ-500 PUR Control lead 4 G 0.50 mm² Grey 23317-500 500 m
User & Safety Instructions 3042509 HELU JZ-500 PUR Control lead 4 G 0.50 mm² Grey 23317-500 500 m
The necessary accessories are required to use the article as described.