Image similar
Control lead
7 G
500 m
2.5 mm²
Ozone-resistant
UV-resistant
PUR coating
Charpy impact tested
incl. graduation (metres)
JZ-500 PUR
11.20 mm
Yes
DIN VDE 0293
4
10
No
23377-500
Grey
PUR
PVC
Plain Cu braid, according to DIN VDE 0295 class 5, fine strand
PVC
No
500 V
300 V
Yes
7 G 2.5 mm²
Yes
No
+80 °C
-15 °C
+80 °C
-40 °C
23377-500
Datasheet 3041211 HELU JZ-500 PUR Control lead 7 G 2.5 mm² Grey 23377-500 500 m
User & Safety Instructions 3041211 HELU JZ-500 PUR Control lead 7 G 2.5 mm² Grey 23377-500 500 m
The necessary accessories are required to use the article as described.